Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
68
Maximum AC Voltage Rating (V)
40
Maximum DC Voltage Rating (V)
56
Maximum Clamping Voltage (V)
127
Clamping Current (A)
2
Maximum Surge Current (A)
40
Capacitance Value
150
Maximum Energy Rating (J)
0.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
4.5
Product Length (mm)
7
Product Weight (g)
0.5
Termination Style
Axial
Mounting
Through Hole
Family/Series
MA
ROHS Version
2011/65/EU
MSL
1
Order Quantity

