Arrow Electronic Components Online
V68CH8T|LTLFUWIC|simage
V68CH8T|LTLFUWIC|limage
Varistors

V68CH8T

Var MOV 40VAC/56VDC 100A 68V SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    68
  • Maximum AC Voltage Rating (V)
    40
  • Maximum DC Voltage Rating (V)
    56
  • Maximum Clamping Voltage (V)
    127
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    600
  • Energy (J)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8.51
  • Product Depth (mm)
    5.26
  • Product Height (mm)
    2.03
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources