Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7419.80.50.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Spacer
  • Product Length (mm)
    10
  • Product Depth (mm)
    5
  • Product Height (mm)
    5
  • Material
    Brass

Documentation and Resources

Datasheets
Design resources