Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1050
Maximum AC Voltage Rating (V)
660
Maximum DC Voltage Rating (V)
850
Maximum Clamping Voltage (V)
1720
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
2000
Maximum Energy Rating (J)
900
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
62
Product Depth (mm)
15
Product Height (mm)
67
Lead Style
Screw
Mounting
Bolt Down
Terminal Pitch (mm)
23
Order Quantity

