Arrow Electronic Components Online
V62/2161601XE|TI|simage
V62/2161601XE|TI|limage
Linear Regulators

V62/21616-01XE

LDO Regulator Neg -1.2V to -15.5V 1A 20-Pin VQFN EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.2 to -15.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    -16.5
  • Maximum Input Voltage (V)
    -3
  • Maximum Dropout Voltage @ Current (V)
    0.325@0.5A|0.45@1A
  • Reference Voltage (V)
    -1.164
  • Line Regulation
    -0.007%Vo/V(Typ)
  • Load Regulation
    -0.5%(Typ)
  • Maximum Quiescent Current (mA)
    0.35
  • Junction to Ambient
    32.7°C/W
  • Junction to Case
    24°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources