Arrow Electronic Components Online
V62/2161501XE|TI|simage
V62/2161501XE|TI|limage
Operational Amplifiers - Op Amps

V62/21615-01XE

40-V, Rail-to-Rail Input-Output, Low Offset Voltage, Low Noise Op Amp in Enhanced Plastic

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    4
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    14
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources