Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Maximum Clock Frequency (MHz)
16
RAM Size
2KB
Number of I/Os
48
ADC Channels
12
UART
2
SPI
4
I2C
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
95
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

