Special Purpose Voltage Regulators
V62/16601-01XE
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller, 2-A LDO
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Output Current (A)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

