Arrow Electronic Components Online
V62/1162001XE|TI|simage
V62/1162001XE|TI|limage
USB Power Switches

V62/11620-01XE

USB Power Switch Single 5.5V 1A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    1
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    182
  • Typical Switch On Resistance (mOhm)
    75
  • Typical UVLO Threshold (V)
    2.5(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Typical Turn-On Delay Time (us)
    3000
  • Typical Turn-Off Delay Time (us)
    6000
  • Typical Rise Time (us)
    600
  • Typical Fall Time (us)
    200
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources