Digital Signal Processors - DSPs
V62/09647-01XA
DSP Fixed-Point 200MHz 400MIPS 144-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
SVHC
Yes
Automotive
Yes
PPAP
No
Numeric and Arithmetic Format
Fixed-Point
Device Million Instructions per Second (MIPS)
400
Program Memory Type
ROM
Program Memory Size
64KB
RAM Size
128KB
Programmability
Yes
Device Input Clock Speed (MHz)
200
Minimum Operating Supply Voltage (V)
1.55
Typical Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
1.65
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

