Arrow Electronic Components Online
V620964501XE|TI|simage
V620964501XE|TI|limage
DC to DC Converter and Switching Regulator Chip

V62/09645-01XE

Conv DC-DC 5.5V to 36V Step Down Single-Out 1.23V to 31V 1.2A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    400 to 600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 31
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    36
  • Typical Quiescent Current (uA)
    3000
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources