Arrow Electronic Components Online
V62/0762201XE|TI|simage
V62/0762201XE|TI|limage
DC to DC Converter and Switching Regulator Chip

V62/07622-01XE

Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1100
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 16
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    3.1 to 17
  • Typical Switch Current (A)
    2.4
  • Typical Quiescent Current (uA)
    20
  • Efficiency (%)
    92(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources