PWM and Resonant Controllers
V62/07615-02XE
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
53
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
48(Typ)
Rise Time (ns)
25
Output Current (mA)
200(Max)
Fall Time (ns)
20
Output Voltage (V)
18(Max)
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
3
Maximum Power Dissipation (mW)
710
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

