Arrow Electronic Components Online
V62/0666801XE|TI|simage
V62/0666801XE|TI|limage
Analog to Digital Converters - ADCs

V62/06668-01XE

1-Channel Single ADC Pipelined 250Msps 13-bit Parallel/LVDS 80-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    13bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250Msps
  • Interface Type
    Parallel|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2.2Vp-p
  • Typical Power Dissipation (mW)
    2000
  • Maximum Power Dissipation (mW)
    2370
  • Integral Nonlinearity Error
    ±4.3LSB
  • Full Scale Error
    ±5%FSR
  • Signal to Noise Ratio
    69.3dBc(Typ)
  • No Missing Codes (bit)
    13
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    12.2(Max)
  • Package Length
    12.2(Max)
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources