Arrow Electronic Components Online
V62/0664407XE|TI|simage
V62/0664407XE|TI|limage
Linear Regulators

V62/06644-07XE

LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.15@250mA
  • Reference Voltage (V)
    1.2(Typ)
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.002%/mA(Typ)
  • Maximum Power Dissipation (mW)
    638
  • Junction to Ambient
    255°C/W
  • Junction to Case
    64°C/W
  • Special Features
    Thermal Protection|Short Circuit Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources