Arrow Electronic Components Online
V620662606XE|TI|simage
V620662606XE|TI|limage
Linear Regulators

V62/06626-06XE

LDO Regulator Pos 3.2V 0.4A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.2
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@400mA
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.002%/mA(Typ)
  • Maximum Power Dissipation (mW)
    556
  • Junction to Ambient
    255°C/W
  • Junction to Case
    64°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources