Level Translators
V62/05602-01YE
Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
LVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
8
Maximum Propagation Delay Time @ Maximum CL (ns)
11.2@2.5V@3.3V
Absolute Propagation Delay Time (ns)
14.5
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2.3/3
Typical Operating Supply Voltage (V)
3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Maximum Quiescent Current (mA)
0.08
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

