Digital Signal Processors - DSPs
V62/04603-02XA
DSP Floating-Point 32bit 200MHz 1600MIPS 272-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
Advanced VLIW
Device Core
C67x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
1600
Programmability
No
Interface Type
I2C/SPI
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.2|3.13
Typical Operating Supply Voltage (V)
1.26|3.3
Maximum Operating Supply Voltage (V)
1.32|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.78
Package Width
27
Package Length
27
PCB changed
272
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
272
Lead Shape
Ball

