Arrow Electronic Components Online
V620362901XE|TI|simage
V620362901XE|TI|limage
Supervisory Circuits

V62/03629-01XE

Processor Supervisor 2.93V/1.68V/1.25V 3 Active High/Active Low 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    3
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Active High/Active Low
  • Minimum Reset Threshold Voltage (V)
    2.8|1.6|1.2
  • Typical Reset Threshold Voltage (V)
    2.93|1.68|1.25
  • Maximum Reset Threshold Voltage (V)
    3.02|1.73|1.29
  • Monitored Voltage (V)
    1.8|3.3|Adj
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    40
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources