Interface Controllers
V62/03622-01XE
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Function
Link Layer Controller
Interface Type
Serial
Interface Standards
IEEE 1394-1995|IEEE 1394a-2000
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6|5.5
Typical Operating Supply Voltage (V)
3.3|4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

