Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1001
Maximum AC Voltage Rating (V)
575
Maximum DC Voltage Rating (V)
730
Maximum Clamping Voltage (V)
1500
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
220
Energy (J)
120
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
17
Product Depth (mm)
8.3
Product Height (mm)
20.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

