Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
910
Maximum AC Voltage Rating (V)
575
Maximum DC Voltage Rating (V)
730
Maximum Clamping Voltage (V)
1480
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
2200
Energy (J)
770
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
60.3
Product Depth (mm)
46.8
Product Height (mm)
41
Lead Style
Solder Lug
Mounting
Bolt Down

