Arrow Electronic Components Online
V56CH8S|LTLFUWIC|simage
V56CH8S|LTLFUWIC|limage
Varistors

V56CH8S

Var MOV 35VAC/45VDC 100A 56V SMD Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    56
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    45
  • Maximum Clamping Voltage (V)
    107
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    700
  • Energy (J)
    1.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    8.51
  • Product Depth (mm)
    5.26
  • Product Height (mm)
    2.03
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources