Heat Sinks
V5640B-T
Heat Sink Passive Vertical Thru-Hole Aluminum 1050 20°C/W Matte Tin
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum 1050
Thermal Resistance
20
Fin Style
Vertical
Finish
Matte Tin
Mounting
Through Hole
Product Length (mm)
25.4
Product Depth (mm)
12.7
Product Height (mm)
30
Order Quantity

