Heat Sinks
V5629W220
Heat Sink Passive TO-220 Vertical Thru-Hole 36°C/W Black Anodized
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Thermal Resistance
36
Fin Style
Vertical
Device Cooled
TO-220
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
12
Product Depth (mm)
6.6
Product Height (mm)
25
Order Quantity

