Arrow Electronic Components Online
V5236BPT|ASSMANN|simage
V5236BPT|ASSMANN|limage
Heat Sinks

V5236BP-T

Heat Sink Passive Finger Screw Mount Aluminum 6063-T5 18°C/W Black Anodized

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063-T5
  • Thermal Resistance
    18
  • Fin Style
    Finger
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources