Arrow Electronic Components Online
V511HC32|LTLFUWIC|simage
V511HC32|LTLFUWIC|limage
Varistors

V511HC32

Var MOV 510VAC/675VDC 25000A 820V Bolt Down Solder Lug Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    820
  • Maximum AC Voltage Rating (V)
    510
  • Maximum DC Voltage Rating (V)
    675
  • Maximum Clamping Voltage (V)
    1355
  • Clamping Current (A)
    200
  • Maximum Surge Current (A)
    25000
  • Capacitance Value
    1200
  • Energy (J)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    35.5
  • Product Depth (mm)
    11
  • Product Height (mm)
    50
  • Lead Style
    Solder Lug
  • Mounting
    Bolt Down
  • Terminal Pitch (mm)
    25

Documentation and Resources

Datasheets
Design resources