Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
750
Maximum AC Voltage Rating (V)
480
Maximum DC Voltage Rating (V)
640
Maximum Clamping Voltage (V)
1240
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
2700
Maximum Energy Rating (J)
650
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
62
Product Depth (mm)
15
Product Height (mm)
67
Lead Style
Screw
Mounting
Bolt Down
Terminal Pitch (mm)
23
Order Quantity

