Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
750
Maximum AC Voltage Rating (V)
480
Maximum DC Voltage Rating (V)
640
Maximum Clamping Voltage (V)
1160
Clamping Current (A)
200
Maximum Surge Current (A)
70000
Capacitance Value
5500
Energy (J)
1600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
100
Product Depth (mm)
23.5
Product Height (mm)
95
Product Weight (g)
250
Lead Style
Screw
Mounting
Bolt Down
Terminal Pitch (mm)
40

