Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
825
Maximum AC Voltage Rating (V)
480
Maximum DC Voltage Rating (V)
640
Maximum Clamping Voltage (V)
1240
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
270
Maximum Energy Rating (J)
105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
17
Product Depth (mm)
7.3
Product Height (mm)
20.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5
Order Quantity

