Arrow Electronic Components Online
V47CH8X3313|LTLFUWIC|simage
V47CH8X3313|LTLFUWIC|limage
Varistors

V47CH8X3313

Var MOV 30VAC/38VDC 100A 47V SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    47
  • Maximum AC Voltage Rating (V)
    30
  • Maximum DC Voltage Rating (V)
    38
  • Maximum Clamping Voltage (V)
    92
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    650
  • Energy (J)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8.51
  • Product Depth (mm)
    5.26
  • Product Height (mm)
    2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources