Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
790
Maximum AC Voltage Rating (V)
460
Maximum DC Voltage Rating (V)
615
Maximum Clamping Voltage (V)
1190
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
55
Energy (J)
37
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
11.5
Product Depth (mm)
8.3
Product Height (mm)
6
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3
Mounting
Surface Mount

