Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
755.5
Maximum AC Voltage Rating (V)
460
Maximum DC Voltage Rating (V)
615
Maximum Clamping Voltage (V)
1110
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
560
Energy (J)
170
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
7.3
Product Height (mm)
28
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

