Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
60
Maximum AC Voltage Rating (V)
30
Maximum DC Voltage Rating (V)
42
Maximum Clamping Voltage (V)
92
Clamping Current (A)
1
Maximum Surge Current (A)
180
Capacitance Value
340
Maximum Energy Rating (J)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.8
Mounting
Surface Mount
Order Quantity

