Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
748
Maximum AC Voltage Rating (V)
420
Maximum DC Voltage Rating (V)
560
Maximum Clamping Voltage (V)
1120
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
300
Energy (J)
90
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
17
Product Depth (mm)
7.3
Product Height (mm)
22.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5
Order Quantity

