Arrow Electronic Components Online
V420LA40BPX10|LTLFUWIC|simage
V420LA40BPX10|LTLFUWIC|limage
Varistors

V420LA40BPX10

Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial Bulk

Littelfuse

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    720
  • Maximum AC Voltage Rating (V)
    420
  • Maximum DC Voltage Rating (V)
    560
  • Maximum Clamping Voltage (V)
    1060
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    600
  • Maximum Energy Rating (J)
    160
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    28
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10
  • Family/Series
    LA
  • ROHS Version
    2011/65/EU
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources