Arrow Electronic Components Online
V3PM6HM3H|VISHAY|simage
V3PM6HM3H|VISHAY|originalImage
Rectifiers

V3PM6HM3/H

Diode Schottky 60V 3A 2-Pin SMP T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    0.63
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    2.18(Max)
  • Package Length
    3.61(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMP
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources