Arrow Electronic Components Online
V39RA8|LTLFUWIC|simage
V39RA8|LTLFUWIC|limage
Varistors

V39RA8

Var MOV 25VAC/31VDC 250A 39V Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    39
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    31
  • Maximum Clamping Voltage (V)
    79
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    250
  • Capacitance Value
    900
  • Energy (J)
    1.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    11.45
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    8.85
  • Product Weight (g)
    1
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources