Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
604
Maximum AC Voltage Rating (V)
385
Maximum DC Voltage Rating (V)
510
Maximum Clamping Voltage (V)
1000
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
3500
Energy (J)
550
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
37
Product Depth (mm)
7.6
Product Height (mm)
56
Lead Style
Straight Strap Terminal
Mounting
Through Hole
Terminal Pitch (mm)
25.4

