Arrow Electronic Components Online
V390ZA05P|LTLFUWIC|limage
V390ZA05P|LTLFUWIC|simage
Varistors

V390ZA05P

Var MOV 250VAC/330VDC 400A 429V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    429
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    330
  • Maximum Clamping Voltage (V)
    650
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    80
  • Energy (J)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    7
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    10
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6

Documentation and Resources

Datasheets
Design resources