Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
390
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
330
Maximum Clamping Voltage (V)
650
Clamping Current (A)
10
Maximum Surge Current (A)
250
Capacitance Value
90
Energy (J)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
8.51
Product Depth (mm)
5.26
Product Height (mm)
2.03
Mounting
Surface Mount

