Arrow Electronic Components Online
V36ZT80P|LTLFUWIC|limage
V36ZT80P|LTLFUWIC|simage
Varistors

V36ZT80P

Var MOV 23VAC/28VDC 2000A 39.6V Thru-Hole Radial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    39.6
  • Maximum AC Voltage Rating (V)
    23
  • Maximum DC Voltage Rating (V)
    28
  • Maximum Clamping Voltage (V)
    63
  • Clamping Current (A)
    20
  • Maximum Surge Current (A)
    2000
  • Capacitance Value
    12000
  • Energy (J)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5
  • Product Height (mm)
    29
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources