Arrow Electronic Components Online
V36RA22|LTLFUWIC|simage
V36RA22|LTLFUWIC|limage
Varistors

V36RA22

Var MOV 23VAC/31VDC 2000A 36V Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    36
  • Maximum AC Voltage Rating (V)
    23
  • Maximum DC Voltage Rating (V)
    31
  • Maximum Clamping Voltage (V)
    63
  • Clamping Current (A)
    20
  • Maximum Surge Current (A)
    2000
  • Capacitance Value
    12000
  • Energy (J)
    160
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    25.5
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    19.1
  • Product Weight (g)
    4.4
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources