Arrow Electronic Components Online
V360ZA05PX2855|LTLFUWIC|simage
V360ZA05PX2855|LTLFUWIC|limage
Varistors

V360ZA05PX2855

Var MOV 230VAC/300VDC 400A 396V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    396
  • Maximum AC Voltage Rating (V)
    230
  • Maximum DC Voltage Rating (V)
    300
  • Maximum Clamping Voltage (V)
    595
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    60
  • Energy (J)
    9.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    7
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    10
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6

Documentation and Resources

Datasheets
Design resources