Arrow Electronic Components Online
V35PW22M3I|VISHAY|simage
V35PW22M3I|VISHAY|limage
Rectifiers

V35PW22-M3/I

Diode Schottky 200V 35A 3-Pin(2+Tab) SlimDPAK T/R

Vishay
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    6.72(Max)
  • Package Length
    6.32(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    SlimDPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources