Arrow Electronic Components Online
V35PW12HM3I|VISHAY|simage
V35PW12HM3I|VISHAY|limage
Rectifiers

V35PW12HM3/I

Diode Schottky 120V 35A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    120
  • Maximum Continuous Forward Current (A)
    35
  • Peak Non-Repetitive Forward Surge Current (A)
    260
  • Maximum Forward Voltage (V)
    1.05
  • Peak Reverse Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    6.72(Max)
  • Package Length
    6.32(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    Slim DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources