Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
36.3
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
65
Clamping Current (A)
2.5
Maximum Surge Current (A)
250
Capacitance Value
1620
Energy (J)
1.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
9
Product Depth (mm)
5
Product Height (mm)
15
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
6

