Arrow Electronic Components Online
V33ZA70P|LTLFUWIC|simage
V33ZA70P|LTLFUWIC|limage
Varistors

V33ZA70P

Var MOV 21VAC/27VDC 2000A 36.3V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    V33ZA70P
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    36.3
  • Maximum AC Voltage Rating (V)
    21
  • Maximum DC Voltage Rating (V)
    27
  • Maximum Clamping Voltage (V)
    58
  • Clamping Current (A)
    20
  • Maximum Surge Current (A)
    2000
  • Capacitance Value
    13000
  • Energy (J)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5
  • Product Height (mm)
    26.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources