Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
SVHC
Yes
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
33
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
68
Clamping Current (A)
5
Maximum Surge Current (A)
100
Capacitance Value
1100
Energy (J)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
8.51
Product Depth (mm)
5.26
Product Height (mm)
2.03
Mounting
Surface Mount

