Arrow Electronic Components Online
V321HC40|LTLFUWIC|simage
V321HC40|LTLFUWIC|limage
Varistors

V321HC40

Var MOV 320VAC/420VDC 40000A 510V Bolt Down Solder Lug Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    510
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    825
  • Clamping Current (A)
    200
  • Maximum Surge Current (A)
    40000
  • Capacitance Value
    3800
  • Energy (J)
    460
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    42.5
  • Product Depth (mm)
    9
  • Product Height (mm)
    57
  • Lead Style
    Solder Lug
  • Mounting
    Bolt Down
  • Terminal Pitch (mm)
    25

Documentation and Resources

Datasheets
Design resources